CR5210S-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CR Magnetics Inc.
In Stock: 52
Unit Price: $219.06000
Datasheet
Image for CR5210S-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5210S-2

DigiKey Part Number
CR5210S-2-ND
Manufacturer
Manufacturer Product Number
CR5210S-2
Description
CURRENT SENSOR MAGNETIC/CL 2A
Customer Reference
Detailed Description
Current Sensor 2A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC
Mfr
Accuracy
±1%
Series
Voltage - Supply
24V
Packaging
Bulk
Response Time
250ms
Part Status
Obsolete
Current - Supply (Max)
35mA
For Measuring
DC
Operating Temperature
0°C ~ 50°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR5210-2CR Magnetics Inc.52582-1060-ND$219.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes