
RR131-2E23-351 | |
|---|---|
DigiKey Part Number | 306-1452-2-ND - Tape & Reel (TR) 306-1452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RR131-2E23-351 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 2.7V ~ 3.6V |
Series | Current - Supply (Max) 240nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output (Max) 10mA |
Part Status Obsolete | Output Type Push-Pull |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 1.5mT Trip, 1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF32115TMR | Littelfuse Inc. | 2,995 | 18-LF32115TMRCT-ND | $1.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 5 | $1.40400 | $7.02 |
| 10 | $1.33400 | $13.34 |
| 25 | $1.24880 | $31.22 |
| 50 | $1.19140 | $59.57 |
| 100 | $1.13900 | $113.90 |

