


7103-12-1001 | |
|---|---|
DigiKey Part Number | 306-1400-ND |
Manufacturer | |
Manufacturer Product Number | 7103-12-1001 |
Description | RELAY REED 3PST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form 3PST-NO (3 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 800 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.83000 | $38.83 |
| 10 | $34.58100 | $345.81 |
| 25 | $33.02120 | $825.53 |
| 50 | $31.88740 | $1,594.37 |
| 100 | $30.79160 | $3,079.16 |
| 250 | $29.39964 | $7,349.91 |
| 500 | $28.38790 | $14,193.95 |

