How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7103-12-1000

DigiKey Part Number
7103-12-1000-ND
Manufacturer
Manufacturer Product Number
7103-12-1000
Description
RELAY REED 3PST 500MA 12V
Customer Reference
Detailed Description
Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
15 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
0.1 ms
Contact Form
3PST-NO (3 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
800 Ohms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.