Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS3053R3C

DigiKey Part Number
1776-2766-ND
Manufacturer
Manufacturer Product Number
SUS3053R3C
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$26.71000$26.71
5$25.72000$128.60
10$25.30300$253.03
25$24.76240$619.06
50$24.35980$1,217.99
100$23.96350$2,396.35
250$23.44860$5,862.15
500$23.06610$11,533.05
Manufacturers Standard Package