Isolated Module DC DC Converter 1 Output 3.3V 2.6A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS10053R3C

DigiKey Part Number
1776-3559-ND
Manufacturer
Manufacturer Product Number
SUS10053R3C
Description
DC DC CONVERTER 3.3V 8.6W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.6A
Mfr
Power (Watts)
8.6 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$57.14000$57.14
5$55.00800$275.04
10$54.11500$541.15
25$52.95480$1,323.87
50$52.09300$2,604.65
100$51.24430$5,124.43
250$50.14188$12,535.47
Manufacturers Standard Package