
SNDBS700B24 | |
|---|---|
DigiKey Part Number | 1776-2645-ND |
Manufacturer | |
Manufacturer Product Number | SNDBS700B24 |
Description | DC/DC CONVERTER 24V 696W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 29A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDBS700B24 Models |
Category | Current - Output (Max) 29A |
Manufacturer Cosel USA, Inc. | Power (Watts) 696W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 95°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 8.75" L x 3.51" W x 1.75" H (222.3mm x 89.2mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $634.34000 | $634.34 |
| 5 | $610.65600 | $3,053.28 |
| 10 | $600.70700 | $6,007.07 |

