
NBH-20-471-D | |
|---|---|
DigiKey Part Number | NBH-20-471-D-ND |
Manufacturer | |
Manufacturer Product Number | NBH-20-471-D |
Description | LINE FILTER 250VAC/VDC 20A DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 20 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.15000 | $132.15 |

