
NAH-40-222 | |
|---|---|
DigiKey Part Number | 1776-NAH-40-222-ND |
Manufacturer | |
Manufacturer Product Number | NAH-40-222 |
Description | LINE FLTR 300VDC 277VAC 40A CHAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 277V 300V 50/60Hz Single Stage Terminal Block |
Category | Voltage - Rated AC 277V |
Manufacturer Cosel USA, Inc. | Current 40 A |
Series | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CSA, cURus, DEMKO, ENEC |
Filter Type Single Phase | Operating Temperature -40°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 300V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.65000 | $223.65 |

