
MGFW1R54812 | |
|---|---|
DigiKey Part Number | 1776-1987-ND |
Manufacturer | |
Manufacturer Product Number | MGFW1R54812 |
Description | DC DC CONVERTER +/-12V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW1R54812 Models |
Category | Current - Output (Max) 65mA, 65mA |
Mfr | Power (Watts) 1.6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 76V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.95000 | $20.95 |
| 5 | $20.16800 | $100.84 |
| 10 | $19.84000 | $198.40 |
| 30 | $19.33167 | $579.95 |
| 50 | $19.10000 | $955.00 |
| 100 | $18.78930 | $1,878.93 |
| 250 | $18.38568 | $4,596.42 |
| 500 | $18.08588 | $9,042.94 |

