Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC60F-1

DigiKey Part Number
1776-2322-ND
Manufacturer
Manufacturer Product Number
LDC60F-1
Description
AC/DC CONVERTER 5V 12V -12V 25W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Obsolete
Efficiency
72%
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
3.27" L x 1.02" W x 7.28" H (83.1mm x 25.9mm x 184.9mm)
Voltage - Output 2
12V
Approval Agency
CE, CSA, cURus, TUV
Voltage - Output 3
-12V
Standard Number
60950-1
Current - Output 1
5 A
Base Product Number
Current - Output 2
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.