


RA6474K400-FA | |
|---|---|
DigiKey Part Number | 338-RA6474K400-FA-ND |
Manufacturer | |
Manufacturer Product Number | RA6474K400-FA |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.650" L x 0.291" W (16.50mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression |
Voltage Rating - DC 400V | Features Low ESR; Low ESL; Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.51281 | $27,564.05 |

