


RA4474K250-FA | |
|---|---|
DigiKey Part Number | 338-4487-ND |
Manufacturer | |
Manufacturer Product Number | RA4474K250-FA |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.449" L x 0.209" W (11.40mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression |
Voltage Rating - DC 250V | Features Low ESR; Low ESL; Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.44000 | $7.44 |
| 10 | $5.37400 | $53.74 |
| 50 | $4.55480 | $227.74 |
| 100 | $4.30090 | $430.09 |
| 500 | $3.87162 | $1,935.81 |
| 1,000 | $3.73863 | $3,738.63 |
| 3,000 | $3.57417 | $10,722.51 |

