100 pF Mica Capacitor 500 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009ED101J-F

DigiKey Part Number
338-1317-ND
Manufacturer
Manufacturer Product Number
MCM01-009ED101J-F
Description
CAP MICA 100PF 5% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
100 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.85000$11.85
10$8.85300$88.53
50$7.65800$382.90
100$7.28820$728.82
500$6.66212$3,331.06
1,000$6.46812$6,468.12
Manufacturers Standard Package