300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 268mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES301G450V3C

DigiKey Part Number
338-3574-ND
Manufacturer
Manufacturer Product Number
HES301G450V3C
Description
CAP ALUM 300UF 450V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 268mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.952 A @ 10 kHz
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
0%, +50%
Height - Seated (Max)
3.125" (79.38mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
268mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$127.25000$127.25
42$93.60929$3,931.59
84$90.55631$7,606.73
Manufacturers Standard Package