Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E270JPDR | |
|---|---|
DigiKey Part Number | CMR05E270JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E270JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E270GPDM | Cornell Dubilier Knowles | 0 | CMR05E270GPDM-ND | $20.93830 | Parametric Equivalent |
| CMR05E270GPDP | Cornell Dubilier Knowles | 0 | CMR05E270GPDP-ND | $28.02200 | Parametric Equivalent |
| CMR05E270GPDR | Cornell Dubilier Knowles | 0 | CMR05E270GPDR-ND | $33.52931 | Parametric Equivalent |
| CMR05E270JPDM | Cornell Dubilier Knowles | 0 | CMR05E270JPDM-ND | $18.64755 | Parametric Equivalent |
| CMR05E270JPDP | Cornell Dubilier Knowles | 0 | CMR05E270JPDP-ND | $24.89949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $29.88818 | $986.31 |


