
CGS663U016R4C | |
|---|---|
DigiKey Part Number | CGS663U016R4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS663U016R4C |
Description | CAP ALUM 66000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 66000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.08 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $50.51400 | $8,082.24 |

