
CGS202T450X5C | |
|---|---|
DigiKey Part Number | 338-1407-ND |
Manufacturer | |
Manufacturer Product Number | CGS202T450X5C |
Description | CAP ALUM 2000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.65 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.14000 | $330.14 |
| 20 | $268.82650 | $5,376.53 |


