
CGR663U7R5V4C | |
|---|---|
DigiKey Part Number | CGR663U7R5V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGR663U7R5V4C |
Description | CAP ALUM 66000UF 7.5V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 66000 µF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27.37 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 7.5 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.8mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $86.61750 | $7,275.87 |


