
CG601T250V3C | |
|---|---|
DigiKey Part Number | CG601T250V3C-ND |
Manufacturer | |
Manufacturer Product Number | CG601T250V3C |
Description | CAP ALUM 600UF 250V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 91mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.961 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 91mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $46.81911 | $7,865.61 |


