
CG432U050R4C | |
|---|---|
DigiKey Part Number | CG432U050R4C-ND |
Manufacturer | |
Manufacturer Product Number | CG432U050R4C |
Description | CAP ALUM 4300UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.935 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS432U050R4C | Cornell Dubilier Knowles | 4 | 338-4031-ND | $88.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.35000 | $63.35 |
| 10 | $49.29400 | $492.94 |
| 80 | $42.24838 | $3,379.87 |
| 160 | $40.64869 | $6,503.79 |

