820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX821M200K022

DigiKey Part Number
338-3519-ND
Manufacturer
Manufacturer Product Number
380LX821M200K022
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.1 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
220mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX821M200K022Cornell Dubilier Knowles1,010338-3736-ND$14.68000Upgrade
200MXC820MEFCSN30X30Rubycon821189-200MXC820MEFCSN30X30-ND$9.95000Upgrade
LLS2D821MELBNichicon233493-2524-ND$7.93000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.61000$7.61
10$5.23700$52.37
80$4.03913$323.13
160$3.76638$602.62
560$3.38505$1,895.63
1,040$3.23897$3,368.53
2,560$3.06543$7,847.50
Manufacturers Standard Package