
226FXM050M | |
|---|---|
DigiKey Part Number | 1572-226FXM050M-ND |
Manufacturer | |
Manufacturer Product Number | 226FXM050M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9.043Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 9.043Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.05834 | $4,667.20 |

