0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224MSR400K

DigiKey Part Number
1572-1088-ND
Manufacturer
Manufacturer Product Number
224MSR400K
Description
CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8.038 Ohms
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.886" L x 0.315" W (22.50mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.787" (20.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,996
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.91100$9.11
50$0.70760$35.38
200$0.59335$118.67
600$0.52968$317.81
1,000$0.50614$506.14
2,600$0.47025$1,222.65
5,000$0.45067$2,253.35
Manufacturers Standard Package