
108TTA035M | |
|---|---|
DigiKey Part Number | 1572-1064-ND |
Manufacturer | |
Manufacturer Product Number | 108TTA035M |
Description | CAP ALUM 1000UF 20% 35V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 232.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 1.3524 A @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.512" Dia x 1.024" L (13.00mm x 26.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 232.1mOhm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $3.20900 | $32.09 |
| 50 | $2.55480 | $127.74 |
| 100 | $2.34830 | $234.83 |
| 500 | $1.99348 | $996.74 |
| 1,000 | $1.88185 | $1,881.85 |
| 2,500 | $1.76280 | $4,407.00 |
| 5,000 | $1.69033 | $8,451.65 |

