
107TTA063M | |
|---|---|
DigiKey Part Number | 1572-1309-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA063M |
Description | CAP ALUM 100UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 397.8 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.787" L (8.00mm x 20.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.53600 | $15.36 |
| 50 | $1.22540 | $61.27 |
| 200 | $1.05065 | $210.13 |
| 600 | $0.95327 | $571.96 |
| 1,000 | $0.91726 | $917.26 |
| 2,600 | $0.86233 | $2,242.06 |
| 5,000 | $0.83237 | $4,161.85 |

