
CARA62802S07990 | |
|---|---|
DigiKey Part Number | SC2367-ND |
Manufacturer | |
Manufacturer Product Number | CARA62802S07990 |
Description | CBL 2POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Conxall/Switchcraft | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 2 | Color Black |
1st Connector Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.17000 | $34.17 |
| 10 | $29.03800 | $290.38 |
| 25 | $27.21920 | $680.48 |
| 50 | $25.92040 | $1,296.02 |
| 100 | $24.68380 | $2,468.38 |
| 250 | $23.14008 | $5,785.02 |
| 500 | $22.03708 | $11,018.54 |

