
98365.6 | |
|---|---|
DigiKey Part Number | 2080-98365.6-ND |
Manufacturer | |
Manufacturer Product Number | 98365.6 |
Description | CABLE GLND 5.08-7.11MM M40 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Category | Thread Size M40x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.310" (7.87mm) |
Packaging Box | Panel Hole Size 1.570" (39.9mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 0.280" (7.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.29100 | $342.91 |

