
97770.7 | |
|---|---|
DigiKey Part Number | 2080-97770.7-ND |
Manufacturer | |
Manufacturer Product Number | 97770.7 |
Description | CABLE GLAND 27.94-38.1MM M63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63x1.5 Silver |
Category | Thread Size M63x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.390" (9.91mm) |
Packaging Box | Panel Hole Size 2.480" (63.0mm) |
Part Status Active | Material Stainless Steel |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.100" (27.94mm) | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $946.94000 | $946.94 |

