
97768.7 | |
|---|---|
DigiKey Part Number | 2080-97768.7-ND |
Manufacturer | |
Manufacturer Product Number | 97768.7 |
Description | CABLE GLAND 16-24.89MM M50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50x1.5 Silver |
Category | Thread Size M50x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.350" (8.89mm) |
Packaging Box | Panel Hole Size 1.969" (50.0mm) |
Part Status Active | Material Stainless Steel |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $684.47000 | $684.47 |

