1493.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 353
Unit Price: $11.27000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $11.82000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $5.17220
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.63460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.32400
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $11.82000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $7.46440
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $6.75360
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $5.51000
Datasheet
Image for 1493.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1493.2

DigiKey Part Number
2080-1493.2-ND
Manufacturer
Manufacturer Product Number
1493.2
Description
CONN TERM BLK FEED THRU 6-10AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
800V
Series
Current - UL
65 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-10 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5-25mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
12.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1050.1Conta-Clip, Inc.02080-1050.1-ND$6.63460Parametric Equivalent
1050.2Conta-Clip, Inc.3532080-1050.2-ND$11.27000Parametric Equivalent
1050.3Conta-Clip, Inc.02080-1050.3-ND$6.63460Parametric Equivalent
1050.4Conta-Clip, Inc.02080-1050.4-ND$11.82000Parametric Equivalent
1050.5Conta-Clip, Inc.02080-1050.5-ND$5.17220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
50$5.26620$263.31
Manufacturers Standard Package