Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12863.1 | |
|---|---|
DigiKey Part Number | 2080-12863.1-ND |
Manufacturer | |
Manufacturer Product Number | 12863.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 10 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED590/10-DS | On Shore Technology Inc. | 0 | ED590/10-DS-ND | $5.08980 | Parametric Equivalent |
| OSTVY100100 | On Shore Technology Inc. | 0 | OSTVY100100-ND | $3.14405 | Parametric Equivalent |
| OSTVY10010C | On Shore Technology Inc. | 0 | OSTVY10010C-ND | $3.96880 | Parametric Equivalent |
| OSTVY100160 | On Shore Technology Inc. | 0 | OSTVY100160-ND | $3.20719 | Parametric Equivalent |
| VY10010C0000G | Amphenol Anytek | 0 | VY10010C0000G-ND | $2.50067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $5.67460 | $283.73 |

