
XM-1-012.0M | |
|---|---|
DigiKey Part Number | CW422TR-ND - Tape & Reel (TR) CW422CT-ND - Cut Tape (CT) CW422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM-1-012.0M |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.60000 | $10.60 |
| 10 | $9.20700 | $92.07 |
| 25 | $8.70760 | $217.69 |
| 50 | $8.34780 | $417.39 |
| 100 | $8.24710 | $824.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.25762 | $3,628.81 |
| 1,000 | $6.95895 | $6,958.95 |
| 1,500 | $6.79012 | $10,185.18 |

