Glass Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-80SMD-0510-G2

DigiKey Part Number
1835-1194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-80SMD-0510-G2
Description
SWITCH REED SPST-NO 250MA 140V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Rated
5W
Manufacturer
Comus International
Operate Time
0.35 ms
Series
Release Time
0.02 ms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.400" (10.16mm)
Circuit
SPST-NO
Size - Body
0.070" Dia x 0.196" L (1.78mm x 4.98mm)
Operate Range
5 ~ 10AT
Height Above Board
0.075" (1.90mm)
Release Range
2 ~ 8AT
Operating Temperature
-55°C ~ 125°C
Current - Switching
250mA (AC), 350mA (DC)
Capacitance
0.45 pF
Voltage - Switching AC
140 V
Current - Carry
500mA (DC)
Voltage - Switching DC
175 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.79472$3,589.44
Manufacturers Standard Package