


3570-1210-242 | |
|---|---|
DigiKey Part Number | 1835-1090-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-242 |
Description | RELAY REED DIP SPST .5A 24V W/ES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Features Electrostatic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 2.15 kOhms |
Switching Voltage 150VDC - Max | Base Product Number |
Coil Current 11 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.81860 | $281.86 |

