Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.6 CFM (2.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.6 CFM (2.68m³/min) 2 Wire Leads
17002089A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002063A

DigiKey Part Number
25-17002063A-ND
Manufacturer
Manufacturer Product Number
17002063A
Description
CR1225-LD12BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.6 CFM (2.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002063A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Protection
Mfr
Noise
51.0dB(A)
Series
Power (Watts)
3.36 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, UL
Width
25.00mm
Current Rating (Amps)
0.280A
Air Flow
95.6 CFM (2.68m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.230 in H2O (57.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$46.39000$46.39
20$34.71250$694.25
40$32.29375$1,291.75
60$30.94700$1,856.82
100$30.18060$3,018.06
Manufacturers Standard Package