
24512-10 | |
|---|---|
DigiKey Part Number | F8579-ND |
Manufacturer | |
Manufacturer Product Number | 24512-10 |
Description | RELAY GEN PURPOSE SPST 100A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 645.2 mA |
Mfr | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Coil Resistance 18.6 Ohms |
Contact Rating (Current) 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.52000 | $144.52 |
| 5 | $119.86800 | $599.34 |
| 40 | $93.91325 | $3,756.53 |
| 80 | $86.49363 | $6,919.49 |
| 120 | $82.40383 | $9,888.46 |

