
ZA9709-AED | |
|---|---|
DigiKey Part Number | 2457-ZA9709-AED-ND |
Manufacturer | |
Manufacturer Product Number | ZA9709-AED |
Description | XFMR FWD P-P DC/DC CONV 145UH SM |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Texas Instruments |
Manufacturer Coilcraft | Voltage - Primary 3.3V |
Series | Voltage - Isolation 2500Vrms |
Packaging Strip | Inductance @ Frequency 145µH @ 100kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.171" (4.34mm) |
Intended Chipset SN6505B | Footprint 0.512" L x 0.347" W (13.00mm x 8.82mm) |

