
PFL1609-681MEW | |
|---|---|
DigiKey Part Number | 2457-PFL1609-681MEW-ND |
Manufacturer | |
Manufacturer Product Number | PFL1609-681MEW |
Description | FIXED IND 680NH 1.1A 170 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 1.1 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PFL1609-681MEW Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Frequency - Self Resonant 520MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.071" L x 0.042" W (1.80mm x 1.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.038" (0.97mm) |
Current - Saturation (Isat) 610mA |

