560 nH Shielded Molded Inductor 1.1 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFL1609-561MEW

DigiKey Part Number
2457-PFL1609-561MEW-ND
Manufacturer
Manufacturer Product Number
PFL1609-561MEW
Description
FIXED IND 560NH 1.1A 130 MOHM
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 1.1 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PFL1609-561MEW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Frequency - Self Resonant
600MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 140°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.071" L x 0.042" W (1.80mm x 1.07mm)
Current Rating (Amps)
Height - Seated (Max)
0.038" (0.97mm)
Current - Saturation (Isat)
710mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.