4.7 µH Unshielded Wirewound Inductor 1.3 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME3220-472MLC

DigiKey Part Number
2457-ME3220-472MLC-ND
Manufacturer
Manufacturer Product Number
ME3220-472MLC
Description
FIXED IND 4.7UH 1.3A 190 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.3 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Frequency - Self Resonant
58.2MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,214
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.