
Category | Current - Saturation (Isat) 710mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 787mOhm Max |
Packaging Strip | Frequency - Self Resonant 29.4MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |

