
0603DC-12NXJRW | |
|---|---|
DigiKey Part Number | 2457-0603DC-12NXJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-12NXJRW |
Description | FIXED IND 12NH 2.17A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 2.17 A 65mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 65mOhm Max |
Mfr | Q @ Freq 94 @ 900MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.067" L x 0.039" W (1.70mm x 0.99mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.89mm) |

