
0603CS-72NXJRW | |
|---|---|
DigiKey Part Number | 2457-0603CS-72NXJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603CS-72NXJRW |
Description | FIXED IND 72NH 400MA 490 MOHM |
Customer Reference | |
Detailed Description | 72 nH Unshielded Wirewound Inductor 400 mA 490mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603CS-72NXJRW Models |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |

