3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603CS-3N6XJRW

DigiKey Part Number
2457-0603CS-3N6XJRW-ND
Manufacturer
Manufacturer Product Number
0603CS-3N6XJRW
Description
FIXED IND 3.6NH 700MA 63 MOHM
Customer Reference
Detailed Description
3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603CS-3N6XJRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
5.9GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,476
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.