
FTLF8519P2BCL | |
|---|---|
DigiKey Part Number | 775-1039-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519P2BCL |
Description | TXRX OPT SFP 2 GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.125Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 2.125Gbps | Mounting Type Pluggable, SFP |


