
FTLF1318P2BTL | |
|---|---|
DigiKey Part Number | 775-FTLF1318P2BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1318P2BTL |
Description | TXRX OPT SFP 1.25GBPS 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
Wavelength 1310nm |

