
YM-20-J05SX-02-402A | |
|---|---|
DigiKey Part Number | 6169-YM-20-J05SX-02-402A-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-J05SX-02-402A |
Description | YM20 5P CONN Female Socket Solde |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 (Data) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |

