
513-26-6600-WH-0025F | |
|---|---|
DigiKey Part Number | 1175-2369-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6600-WH-0025F |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 25.00' (7.62m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.01000 | $20.01 |
| 10 | $16.99500 | $169.95 |
| 25 | $15.93040 | $398.26 |
| 50 | $15.17000 | $758.50 |
| 100 | $14.44610 | $1,444.61 |
| 250 | $13.54220 | $3,385.55 |
| 500 | $12.89642 | $6,448.21 |
| 1,000 | $12.28167 | $12,281.67 |

