3230-12-0101-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 177
Unit Price: $6.41000
Datasheet
Image for 3230-12-0101-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3230-12-0101-00

DigiKey Part Number
3230-12-0101-00-ND
Manufacturer
Manufacturer Product Number
3230-12-0101-00
Description
CONN SOCKET 12POS IDC GOLD
Customer Reference
Detailed Description
12 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
CNC Tech
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20021444-00012T4LFAmphenol CS (FCI)177609-5077-ND$6.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes